Direct
Similar



CEFA203-G | |
|---|---|
DigiKey Part Number | 641-1146-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CEFA203-G |
Description | DIODE STANDARD 200V 2A DO214AC |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | CEFA203-G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 25 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 920 mV @ 2 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ES2DA-13-F | Diodes Incorporated | 201.182 | ES2DA-FDICT-ND | 0,64000 € | Direct |
| CMR1F-02M TR13 PBFREE | Central Semiconductor Corp | 0 | 1514-CMR1F-02MTR13PBFREECT-ND | 0,52000 € | Similar |
| RGF1D | onsemi | 17.422 | RGF1DCT-ND | 0,67000 € | Similar |




