Direct
Similar
Similar
Similar
Similar



CEFA201-G | |
|---|---|
DigiKey Part Number | CEFA201-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CEFA201-G |
Description | DIODE STANDARD 50V 2A DO214AC |
Customer Reference | |
Detailed Description | Diode 50 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | CEFA201-G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 25 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 50 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 920 mV @ 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ES2AA-13-F | Diodes Incorporated | 23 | ES2AA-FDICT-ND | 0,64000 € | Direct |
| MURA105T3G | onsemi | 19.652 | MURA105T3GOSCT-ND | 0,44000 € | Similar |
| MURA205T3G | onsemi | 4.938 | MURA205T3GOSCT-ND | 0,59000 € | Similar |
| MURA210T3G | onsemi | 214 | MURA210T3GOSCT-ND | 0,63000 € | Similar |
| RS1A | onsemi | 12.594 | RS1ACT-ND | 0,52000 € | Similar |





