Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDST-7000-G | |
|---|---|
DigiKey Part Number | CDST-7000-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDST-7000-G |
Description | DIODE ARR GP 100V 200MA SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 100 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Comchip Technology | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 3 µA @ 100 V |
Part Status Active | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBD7000-G3-18 | Vishay General Semiconductor - Diodes Division | 9.950 | 112-MMBD7000-G3-18CT-ND | 0,32000 € | Direct |
| MMBD7000-E3-08 | Vishay General Semiconductor - Diodes Division | 116.151 | MMBD7000-E3-08CT-ND | 0,31000 € | Parametric Equivalent |
| MMBD7000-E3-18 | Vishay General Semiconductor - Diodes Division | 7.368 | 112-MMBD7000-E3-18CT-ND | 0,31000 € | Parametric Equivalent |
| MMBD7000-G3-08 | Vishay General Semiconductor - Diodes Division | 15.000 | 112-MMBD7000-G3-08CT-ND | 0,32000 € | Parametric Equivalent |
| MMBD7000_R1_00001 | Panjit International Inc. | 12.591 | 3757-MMBD7000_R1_00001CT-ND | 0,11000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04551 € | 136,53 € |
| 6.000 | 0,04084 € | 245,04 € |
| 9.000 | 0,03845 € | 346,05 € |
| 15.000 | 0,03577 € | 536,55 € |
| 21.000 | 0,03419 € | 717,99 € |
| 30.000 | 0,03264 € | 979,20 € |
| 75.000 | 0,02925 € | 2.193,75 € |
| 150.000 | 0,02715 € | 4.072,50 € |
| 300.000 | 0,02590 € | 7.770,00 € |
| Unit Price without VAT: | 0,04551 € |
|---|---|
| Unit Price with VAT: | 0,05416 € |




