Diode Array 1 Pair Series Connection 100 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMMBD7000LT3G

DigiKey Part Number
SMMBD7000LT3GOSTR-ND - Tape & Reel (TR)
SMMBD7000LT3GOSCT-ND - Cut Tape (CT)
SMMBD7000LT3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMMBD7000LT3G
Description
DIODE ARR GP 100V 200MA SOT23-3
Manufacturer Standard Lead Time
51 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 100 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
SMMBD7000LT3G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
3 µA @ 100 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.179
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,09000 €0,90 €
1000,05580 €5,58 €
5000,04044 €20,22 €
1.0000,03547 €35,47 €
2.0000,03126 €62,52 €
5.0000,02669 €133,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02208 €220,80 €
20.0000,01987 €397,40 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €