
CDST-16-HF | |
|---|---|
DigiKey Part Number | 641-CDST-16-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDST-16-HF |
Description | DIODE STANDARD 75V 150MA SOT233 |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOT-23-3 |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Reverse Recovery Time (trr) 6 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 1 µA @ 75 V |
Part Status Obsolete | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 75 V | Package / Case |
Current - Average Rectified (Io) 150mA | Supplier Device Package SOT-23-3 |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Operating Temperature - Junction -40°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS16-HF | Comchip Technology | 1.130 | 641-BAS16-HFCT-ND | 0,16000 € | Direct |


