
BAS16-HF | |
|---|---|
DigiKey Part Number | 641-BAS16-HFTR-ND - Tape & Reel (TR) 641-BAS16-HFCT-ND - Cut Tape (CT) 641-BAS16-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16-HF |
Description | DIODE STANDARD 75V 150MA SOT233 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 6 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) 150mA | Operating Temperature - Junction 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10000 € | 1,00 € |
| 100 | 0,06200 € | 6,20 € |
| 500 | 0,04512 € | 22,56 € |
| 1.000 | 0,03963 € | 39,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03262 € | 97,86 € |
| 6.000 | 0,02907 € | 174,42 € |
| 9.000 | 0,02726 € | 245,34 € |
| 15.000 | 0,02522 € | 378,30 € |
| 21.000 | 0,02402 € | 504,42 € |
| 30.000 | 0,02284 € | 685,20 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

