CDSER400B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 0,05015 €
Datasheet
Diode 80 V 100mA Surface Mount 0503/SOD-723F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDSER400B

DigiKey Part Number
CDSER400B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDSER400B
Description
DIODE STANDARD 80V 100MA 0503
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 80 V 100mA Surface Mount 0503/SOD-723F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
100 nA @ 80 V
Capacitance @ Vr, F
3pF @ 0.5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
0503/SOD-723F
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,05015 €200,60 €
8.0000,04523 €361,84 €
12.0000,04273 €512,76 €
20.0000,03991 €798,20 €
28.0000,03823 €1.070,44 €
40.0000,03661 €1.464,40 €
100.0000,03305 €3.305,00 €
200.0000,03093 €6.186,00 €
Manufacturers Standard Package
Unit Price without VAT:0,05015 €
Unit Price with VAT:0,05968 €