
CDSER400 | |
|---|---|
DigiKey Part Number | CDSER400-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDSER400 |
Description | DIODE STANDARD 80V 100MA 0503 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 100mA Surface Mount 0503/SOD-723F |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 100 nA @ 80 V |
Part Status Active | Capacitance @ Vr, F 3pF @ 0.5V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 80 V | Package / Case |
Current - Average Rectified (Io) 100mA | Supplier Device Package 0503/SOD-723F |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA | Operating Temperature - Junction 125°C (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDSER400B | Comchip Technology | 0 | CDSER400B-ND | 0,04953 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04953 € | 198,12 € |
| 8.000 | 0,04467 € | 357,36 € |
| 12.000 | 0,04219 € | 506,28 € |
| 20.000 | 0,03941 € | 788,20 € |
| 28.000 | 0,03776 € | 1.057,28 € |
| 40.000 | 0,03763 € | 1.505,20 € |
| Unit Price without VAT: | 0,04953 € |
|---|---|
| Unit Price with VAT: | 0,05894 € |


