Direct
Similar
Similar
Similar

CDBZ0130R-HF | |
|---|---|
DigiKey Part Number | 641-1521-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBZ0130R-HF |
Description | DIODE SCHOTTKY 30V 100MA 0201 |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDBZ0130R-HF Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 300 nA @ 10 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package 0201 (0603 Metric) |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction -40°C ~ 150°C |
Current - Average Rectified (Io) 100mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 460 mV @ 10 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDBZC0130R-HF | Comchip Technology | 10.609 | 641-1865-1-ND | 0,22000 € | Direct |
| CTLSH01-30 TR PBFREE | Central Semiconductor Corp | 4.947 | 1514-CTLSH01-30TRPBFREECT-ND | 0,56000 € | Similar |
| NSR01F30MXT5G | onsemi | 816 | NSR01F30MXT5GOSCT-ND | 0,33000 € | Similar |
| NSR01F30NXT5G | onsemi | 39.508 | NSR01F30NXT5GOSCT-ND | 0,40000 € | Similar |





