
CDBZC0130R-HF | |
|---|---|
DigiKey Part Number | 641-1865-2-ND - Tape & Reel (TR) 641-1865-1-ND - Cut Tape (CT) 641-1865-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBZC0130R-HF |
Description | DIODE SCHOTTKY 30V 100MA 0201 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount 0201/DFN0603 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 300 nA @ 10 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package 0201/DFN0603 |
Current - Average Rectified (Io) 100mA | Operating Temperature - Junction -40°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 460 mV @ 10 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13600 € | 1,36 € |
| 100 | 0,08460 € | 8,46 € |
| 500 | 0,06200 € | 31,00 € |
| 1.000 | 0,05468 € | 54,68 € |
| 2.000 | 0,04851 € | 97,02 € |
| 5.000 | 0,04181 € | 209,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03766 € | 376,60 € |
| 20.000 | 0,03416 € | 683,20 € |
| 30.000 | 0,03238 € | 971,40 € |
| 50.000 | 0,03038 € | 1.519,00 € |
| 70.000 | 0,02919 € | 2.043,30 € |
| 100.000 | 0,02804 € | 2.804,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |









