Similar
Similar
Similar
Similar
Similar
Similar

CDBV120-G | |
|---|---|
DigiKey Part Number | CDBV120-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBV120-G |
Description | DIODE SCHOTTKY 20V 1A SOD323 |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 450 mV @ 1 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 1 mA @ 20 V |
Part Status Obsolete | Capacitance @ Vr, F 120pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 20 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package SOD-323 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B0520WS-7-F | Diodes Incorporated | 0 | B0520WS-FDICT-ND | 0,28000 € | Similar |
| NSR0320MW2T1G | onsemi | 168.226 | NSR0320MW2T1GOSCT-ND | 0,22000 € | Similar |
| NSR0320MW2T3G | onsemi | 0 | NSR0320MW2T3GOSCT-ND | 0,21000 € | Similar |
| NSVR0320MW2T1G | onsemi | 299 | NSVR0320MW2T1GOSCT-ND | 0,49000 € | Similar |
| PMEG2010EA,135 | Nexperia USA Inc. | 34.118 | 1727-1228-1-ND | 0,11899 € | Similar |




