Parametric Equivalent
Parametric Equivalent

CDBT-54C-G | |
|---|---|
DigiKey Part Number | 641-2079-2-ND - Tape & Reel (TR) 641-2079-1-ND - Cut Tape (CT) 641-2079-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBT-54C-G |
Description | DIODE ARR SCHOTT 30V 200MA SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Comchip Technology | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Part Status Active | Operating Temperature - Junction 125°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT54C-G | Comchip Technology | 84.340 | 641-1320-1-ND | 0,19000 € | Parametric Equivalent |
| BAT54C | Taiwan Semiconductor Corporation | 0 | 1801-BAT54CCT-ND | 0,00000 € | Parametric Equivalent |
| BAT54C RFG | Taiwan Semiconductor Corporation | 68.019 | BAT54CRFGCT-ND | 0,18000 € | Parametric Equivalent |
| BAT54CTA | Diodes Incorporated | 16.517 | BAT54CCT-ND | 0,23000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15700 € | 1,57 € |
| 100 | 0,09820 € | 9,82 € |
| 500 | 0,07234 € | 36,17 € |
| 1.000 | 0,06395 € | 63,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04930 € | 147,90 € |
| 6.000 | 0,04430 € | 265,80 € |
| 9.000 | 0,04175 € | 375,75 € |
| 15.000 | 0,03888 € | 583,20 € |
| 21.000 | 0,03718 € | 780,78 € |
| 30.000 | 0,03553 € | 1.065,90 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |





