
BAT54C-G | |
|---|---|
DigiKey Part Number | 641-1320-2-ND - Tape & Reel (TR) 641-1320-1-ND - Cut Tape (CT) 641-1320-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54C-G |
Description | DIODE ARR SCHOTT 30V 200MA SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA |
Manufacturer Comchip Technology | Speed Small Signal =< 200mA (Io), Any Speed |
Series | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2 mA @ 25 V |
Part Status Active | Operating Temperature - Junction 125°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11500 € | 1,15 € |
| 100 | 0,07080 € | 7,08 € |
| 500 | 0,05168 € | 25,84 € |
| 1.000 | 0,04547 € | 45,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03754 € | 112,62 € |
| 6.000 | 0,03354 € | 201,24 € |
| 9.000 | 0,03149 € | 283,41 € |
| 15.000 | 0,02919 € | 437,85 € |
| 21.000 | 0,02783 € | 584,43 € |
| 30.000 | 0,02650 € | 795,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

