CDBMHT160-HF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Comchip Technology
In Stock: 576
Unit Price: 0,32000 €
Datasheet
Image for CDBMHT160-HF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDBMHT160-HF

DigiKey Part Number
CDBMHT160-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDBMHT160-HF
Description
DIODE SCHOTTKY 60V 1A SOD123HT
Customer Reference
Detailed Description
Diode 60 V 1A Surface Mount SOD-123HT
Datasheet
 Datasheet
EDA/CAD Models
CDBMHT160-HF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 60 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
120pF @ 4V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
60 V
Supplier Device Package
SOD-123HT
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
700 mV @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDBMS1100-HFComchip Technology576641-CDBMS1100-HFCT-ND0,32000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes