Similar

CDBMH120-HF | |
|---|---|
DigiKey Part Number | CDBMH120-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBMH120-HF |
Description | DIODE SCHOTTKY 20V 1A SOD123T |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount SOD-123T |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 20 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 120pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package SOD-123T |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDBM140-HF | Comchip Technology | 0 | CDBM140-HF-ND | 0,06642 € | Similar |


