
CDBM140-HF | |
|---|---|
DigiKey Part Number | CDBM140-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBM140-HF |
Description | DIODE SCHOTTK 40V 1A MINI SMA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount Mini SMA/SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | CDBM140-HF Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 120pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package Mini SMA/SOD-123 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 1 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,06642 € | 166,05 € |
| 5.000 | 0,05986 € | 299,30 € |
| 7.500 | 0,05650 € | 423,75 € |
| 12.500 | 0,05274 € | 659,25 € |
| 17.500 | 0,05050 € | 883,75 € |
| 25.000 | 0,04974 € | 1.243,50 € |
| Unit Price without VAT: | 0,06642 € |
|---|---|
| Unit Price with VAT: | 0,07904 € |

