Similar
Similar

CDBM120-G | |
|---|---|
DigiKey Part Number | 641-1324-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBM120-G |
Description | DIODE SCHOTTK 20V 1A MINI SMA |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount Mini SMA/SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | CDBM120-G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 20 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package Mini SMA/SOD-123 |
Voltage - DC Reverse (Vr) (Max) 20 V | Operating Temperature - Junction -50°C ~ 125°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDBM140-HF | Comchip Technology | 0 | CDBM140-HF-ND | 0,06642 € | Similar |
| B120-M3/5AT | Vishay General Semiconductor - Diodes Division | 0 | B120-M3/5AT-ND | 0,06741 € | Similar |



