Parametric Equivalent

CDBJSC51200-G | |
|---|---|
DigiKey Part Number | CDBJSC51200-G-ND |
Manufacturer | |
Manufacturer Product Number | CDBJSC51200-G |
Description | DIODE SIL CARBIDE 1200V 5A TO220 |
Customer Reference | |
Detailed Description | Diode 1200 V 5A Through Hole TO-220-2 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 1200 V |
Packaging Tube | Capacitance @ Vr, F 475pF @ 0V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package TO-220-2 |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 5 A | Base Product Number |
Speed Zero Recovery Time > 500mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSC05120 | Diodes Incorporated | 14 | 31-DSC05120-ND | 5,92000 € | Parametric Equivalent |
| PCDP05120G1_T0_00001 | Panjit International Inc. | 1.925 | 3757-PCDP05120G1_T0_00001-ND | 3,30000 € | Parametric Equivalent |



