
CDBJFSC3650-G | |
|---|---|
DigiKey Part Number | 641-1935-ND |
Manufacturer | |
Manufacturer Product Number | CDBJFSC3650-G |
Description | DIODE SIL CARBIDE 650V 3A TO220F |
Customer Reference | |
Detailed Description | Diode 650 V 3A Through Hole TO-220F |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 650 V |
Packaging Tube | Capacitance @ Vr, F 190pF @ 0V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package TO-220F |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 3 A | Base Product Number |
Speed Zero Recovery Time > 500mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDBJSC3650-G | Comchip Technology | 300 | 641-1939-ND | 2,30000 € | Parametric Equivalent |
| S3D03065F | SMC Diode Solutions | 198 | 1655-S3D03065F-ND | 1,10000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 50 | 1,16020 € | 58,01 € |
| 100 | 1,04460 € | 104,46 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,79650 € |

