CDBHM230L-HF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Comchip Technology
In Stock: 0
Unit Price: 0,26782 €
Datasheet
Bridge Rectifier Single Phase Schottky 30 V Surface Mount MBS-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDBHM230L-HF

DigiKey Part Number
CDBHM230L-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDBHM230L-HF
Description
BRIDGE RECT 1PHASE 30V 2A MBS-2
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Schottky 30 V Surface Mount MBS-2
Datasheet
 Datasheet
EDA/CAD Models
CDBHM230L-HF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
550 mV @ 2 A
Manufacturer
Comchip Technology
Current - Reverse Leakage @ Vr
1 mA @ 30 V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C (TJ)
Part Status
Obsolete
Mounting Type
Surface Mount
Diode Type
Single Phase
Package / Case
TO-269AA, 4-BESOP
Technology
Schottky
Supplier Device Package
MBS-2
Voltage - Peak Reverse (Max)
30 V
Base Product Number
Current - Average Rectified (Io)
2 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDBHM230L-GComchip Technology0CDBHM230L-G-ND0,26782 €Direct
Obsolete
This product is no longer manufactured. View Substitutes