Bridge Rectifier Single Phase Schottky 30 V Surface Mount MBS-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDBHM230L-G

DigiKey Part Number
CDBHM230L-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDBHM230L-G
Description
BRIDGE RECT 1PHASE 30V 2A MBS-2
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Schottky 30 V Surface Mount MBS-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
550 mV @ 2 A
Manufacturer
Comchip Technology
Current - Reverse Leakage @ Vr
1 mA @ 30 V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Diode Type
Single Phase
Package / Case
TO-269AA, 4-BESOP
Technology
Schottky
Supplier Device Package
MBS-2
Voltage - Peak Reverse (Max)
30 V
Base Product Number
Current - Average Rectified (Io)
2 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,26782 €803,46 €
6.0000,24435 €1.466,10 €
Manufacturers Standard Package
Unit Price without VAT:0,26782 €
Unit Price with VAT:0,31871 €