Diode 650 V 21.5A Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDBDSC5650-G

DigiKey Part Number
641-CDBDSC5650-GTR-ND - Tape & Reel (TR)
641-CDBDSC5650-GCT-ND - Cut Tape (CT)
641-CDBDSC5650-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDBDSC5650-G
Description
DIODE SIL CARB 650V 21.5A DPAK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 650 V 21.5A Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io)
21.5A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 5 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
100 µA @ 650 V
Capacitance @ Vr, F
424pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DPAK
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.424
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,74000 €2,74 €
101,77900 €17,79 €
1001,23380 €123,38 €
5001,00062 €500,31 €
1.0000,92571 €925,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,85361 €2.134,03 €
Manufacturers Standard Package
Unit Price without VAT:2,74000 €
Unit Price with VAT:3,26060 €