Similar
Similar

CDBD20200-HF | |
|---|---|
DigiKey Part Number | CDBD20200-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBD20200-HF |
Description | DIODE ARRAY SCHOT 200V 20A D2PAK |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 20A (DC) Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 A |
Manufacturer Comchip Technology | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 500 µA @ 200 V |
Part Status Obsolete | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package D2PAK |
Current - Average Rectified (Io) (per Diode) 20A (DC) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBRB10200CT | Diodes Incorporated | 0 | MBRB10200CTDDI-ND | 1,02000 € | Similar |
| SBRB20200CTT4G | onsemi | 4.043 | SBRB20200CTT4GOSCT-ND | 2,55000 € | Similar |



