Direct

CDBB3200-G | |
|---|---|
DigiKey Part Number | CDBB3200-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBB3200-G |
Description | DIODE SCHOTTKY 200V 3A DO214AA |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | CDBB3200-G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 200 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 250pF @ 4V, 1MHz |
Part Status Not For New Designs | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDBB3200-HF | Comchip Technology | 22.408 | 641-1721-1-ND | 0,76000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16845 € | 505,35 € |
| 6.000 | 0,16230 € | 973,80 € |
| Unit Price without VAT: | 0,16845 € |
|---|---|
| Unit Price with VAT: | 0,20046 € |


