
CDBB3200-HF | |
|---|---|
DigiKey Part Number | 641-1721-2-ND - Tape & Reel (TR) 641-1721-1-ND - Cut Tape (CT) 641-1721-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBB3200-HF |
Description | DIODE SCHOTTKY 200V 3A DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | CDBB3200-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 200 V | |
Capacitance @ Vr, F | 250pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -50°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,44500 € | 4,45 € |
| 100 | 0,28770 € | 28,77 € |
| 500 | 0,22124 € | 110,62 € |
| 1.000 | 0,19829 € | 198,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17466 € | 523,98 € |
| 6.000 | 0,15661 € | 939,66 € |
| 9.000 | 0,14949 € | 1.345,41 € |
| 15.000 | 0,14738 € | 2.210,70 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

