Direct



CDBA5150-G | |
|---|---|
DigiKey Part Number | CDBA5150-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBA5150-G |
Description | DIODE SCHOTTKY 150V 5A DO214AC |
Customer Reference | |
Detailed Description | Diode 150 V 5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | CDBA5150-G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 150 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 380pF @ 4V, 1MHz |
Part Status Not For New Designs | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 870 mV @ 5 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDBA5150-HF | Comchip Technology | 70.302 | 641-1705-1-ND | 0,84000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,18586 € | 929,30 € |
| Unit Price without VAT: | 0,18586 € |
|---|---|
| Unit Price with VAT: | 0,22117 € |


