Similar

CDA6N08-G | |
|---|---|
DigiKey Part Number | 641-1196-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDA6N08-G |
Description | TVS DIODE 8SOIC |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Applications General Purpose |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Type Steering (Rail to Rail) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Unidirectional Channels 6 | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRDA70-4.TBT | Semtech Corporation | 136 | SRDA70-4.TBTCT-ND | 4,27000 € | Similar |


