
SRDA70-4.TBT | |
|---|---|
DigiKey Part Number | SRDA70-4.TBTTR-ND - Tape & Reel (TR) SRDA70-4.TBTCT-ND - Cut Tape (CT) SRDA70-4.TBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRDA70-4.TBT |
Description | TVS DIODE 70VWM 3.3VC 8-SO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | SRDA70-4.TBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 70V (Max) | |
Voltage - Breakdown (Min) | 85V | |
Voltage - Clamping (Max) @ Ipp | 3.3V | |
Current - Peak Pulse (10/1000µs) | 10A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 15pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,33000 € | 4,33 € |
| 10 | 2,86100 € | 28,61 € |
| 100 | 2,03020 € | 203,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,67540 € | 837,70 € |
| 1.000 | 1,56147 € | 1.561,47 € |
| 1.500 | 1,50346 € | 2.255,19 € |
| 2.500 | 1,43829 € | 3.595,73 € |
| 3.500 | 1,43075 € | 5.007,62 € |
| Unit Price without VAT: | 4,33000 € |
|---|---|
| Unit Price with VAT: | 5,15270 € |


