
BZT52C51-HF | |
|---|---|
DigiKey Part Number | 641-BZT52C51-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52C51-HF |
Description | DIODE ZENER 51V 500MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 38 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 100 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04005 € | 120,15 € |
| 6.000 | 0,03586 € | 215,16 € |
| 9.000 | 0,03372 € | 303,48 € |
| 15.000 | 0,03132 € | 469,80 € |
| 21.000 | 0,02990 € | 627,90 € |
| 30.000 | 0,02851 € | 855,30 € |
| Unit Price without VAT: | 0,04005 € |
|---|---|
| Unit Price with VAT: | 0,04766 € |

