
BZT52C43-HF | |
|---|---|
DigiKey Part Number | 641-BZT52C43-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52C43-HF |
Description | DIODE ZENER 43V 500MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 32 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 100 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B43 | Good-Ark Semiconductor | 4.396 | 4786-BZT52B43CT-ND | 0,12000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04037 € | 121,11 € |
| 6.000 | 0,03615 € | 216,90 € |
| 9.000 | 0,03399 € | 305,91 € |
| 15.000 | 0,03157 € | 473,55 € |
| 21.000 | 0,03013 € | 632,73 € |
| 30.000 | 0,02874 € | 862,20 € |
| 75.000 | 0,02567 € | 1.925,25 € |
| 150.000 | 0,02378 € | 3.567,00 € |
| 300.000 | 0,02218 € | 6.654,00 € |
| Unit Price without VAT: | 0,04037 € |
|---|---|
| Unit Price with VAT: | 0,04804 € |


