
BZT52C3V3-HF | |
|---|---|
DigiKey Part Number | 641-BZT52C3V3-HFTR-ND - Tape & Reel (TR) 641-BZT52C3V3-HFCT-ND - Cut Tape (CT) 641-BZT52C3V3-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C3V3-HF |
Description | DIODE ZENER 3.3V 500MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 95 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,13000 € | 1,30 € |
| 100 | 0,08090 € | 8,09 € |
| 500 | 0,05922 € | 29,61 € |
| 1.000 | 0,05221 € | 52,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04325 € | 129,75 € |
| 6.000 | 0,03873 € | 232,38 € |
| 9.000 | 0,03642 € | 327,78 € |
| 15.000 | 0,03383 € | 507,45 € |
| 21.000 | 0,03229 € | 678,09 € |
| 30.000 | 0,03079 € | 923,70 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

