Parametric Equivalent

BZT52C2V0-HF | |
|---|---|
DigiKey Part Number | 641-BZT52C2V0-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52C2V0-HF |
Description | DIODE ZENER 2V 500MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 150 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 100 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B2V0-HF | Comchip Technology | 0 | 641-BZT52B2V0-HFTR-ND | 0,03593 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04005 € | 120,15 € |
| 6.000 | 0,03586 € | 215,16 € |
| 9.000 | 0,03372 € | 303,48 € |
| 15.000 | 0,03132 € | 469,80 € |
| 21.000 | 0,02990 € | 627,90 € |
| 30.000 | 0,02851 € | 855,30 € |
| Unit Price without VAT: | 0,04005 € |
|---|---|
| Unit Price with VAT: | 0,04766 € |


