
BAW56-G | |
|---|---|
DigiKey Part Number | 641-1323-2-ND - Tape & Reel (TR) 641-1323-1-ND - Cut Tape (CT) 641-1323-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAW56-G |
Description | DIODE ARRAY GP 70V 215MA SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 70 V 215mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 215mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 6 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 70 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09400 € | 0,94 € |
| 100 | 0,05920 € | 5,92 € |
| 500 | 0,04204 € | 21,02 € |
| 1.000 | 0,03781 € | 37,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03493 € | 104,79 € |
| 6.000 | 0,02668 € | 160,08 € |
| 9.000 | 0,02383 € | 214,47 € |
| 15.000 | 0,02278 € | 341,70 € |
| 21.000 | 0,02237 € | 469,77 € |
| 30.000 | 0,02127 € | 638,10 € |
| 75.000 | 0,01981 € | 1.485,75 € |
| 150.000 | 0,01613 € | 2.419,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |






