BAS70-HF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 €

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 12.004
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 4.700
Unit Price: 0,17000 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,13000 €
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 20.370
Unit Price: 0,14000 €
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 1.476
Unit Price: 0,11000 €
Datasheet
Diode 70 V 70mA Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS70-HF

DigiKey Part Number
641-BAS70-HFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAS70-HF
Description
DIODE SCHOTTKY 70V 70MA SOT233
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 70 V 70mA Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
70 V
Current - Average Rectified (Io)
70mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 15 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
200 nA @ 50 V
Capacitance @ Vr, F
2pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
Operating Temperature - Junction
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03948 €118,44 €
6.0000,03534 €212,04 €
9.0000,03322 €298,98 €
15.0000,03084 €462,60 €
21.0000,02943 €618,03 €
30.0000,02806 €841,80 €
75.0000,02505 €1.878,75 €
150.0000,02319 €3.478,50 €
300.0000,02163 €6.489,00 €
Manufacturers Standard Package
Unit Price without VAT:0,03948 €
Unit Price with VAT:0,04698 €