


BAS70HE3-TP | |
|---|---|
DigiKey Part Number | 353-BAS70HE3-TPTR-ND - Tape & Reel (TR) 353-BAS70HE3-TPCT-ND - Cut Tape (CT) 353-BAS70HE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70HE3-TP |
Description | DIODE SCHOTTKY 70V 70MA SOT23 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 70 V 70mA Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) | 70mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 70 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,07100 € | 0,71 € |
| 100 | 0,04340 € | 4,34 € |
| 500 | 0,03138 € | 15,69 € |
| 1.000 | 0,02745 € | 27,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02244 € | 67,32 € |
| 6.000 | 0,01991 € | 119,46 € |
| 9.000 | 0,01861 € | 167,49 € |
| 15.000 | 0,01715 € | 257,25 € |
| 21.000 | 0,01629 € | 342,09 € |
| 30.000 | 0,01545 € | 463,50 € |
| 75.000 | 0,01360 € | 1.020,00 € |
| 150.000 | 0,01245 € | 1.867,50 € |
| 300.000 | 0,01149 € | 3.447,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

