
ATV50C480JB-HF | |
|---|---|
DigiKey Part Number | 641-1923-2-ND - Tape & Reel (TR) 641-1923-1-ND - Cut Tape (CT) 641-1923-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATV50C480JB-HF |
Description | TVS DIODE 48VWM 77.4VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 64.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | ATV50C480JB-HF Models |
Category | Power - Peak Pulse 5000W (5kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 48V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 53.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 77.4V | Base Product Number |
Current - Peak Pulse (10/1000µs) 64.6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,93000 € | 2,93 € |
| 10 | 1,90800 € | 19,08 € |
| 100 | 1,32350 € | 132,35 € |
| 500 | 1,07372 € | 536,86 € |
| 1.000 | 0,99347 € | 993,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,89163 € | 2.674,89 € |
| 6.000 | 0,84910 € | 5.094,60 € |
| Unit Price without VAT: | 2,93000 € |
|---|---|
| Unit Price with VAT: | 3,48670 € |

