
ATV50C480J-HF | |
|---|---|
DigiKey Part Number | 641-1924-2-ND - Tape & Reel (TR) 641-1924-1-ND - Cut Tape (CT) 641-1924-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATV50C480J-HF |
Description | TVS DIODE 48VWM 77.4VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 64.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | ATV50C480J-HF Models |
Category | Power - Peak Pulse 5000W (5kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 48V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 53.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 77.4V | Base Product Number |
Current - Peak Pulse (10/1000µs) 64.6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 € | 2,80 € |
| 10 | 1,82100 € | 18,21 € |
| 100 | 1,26010 € | 126,01 € |
| 500 | 1,02020 € | 510,10 € |
| 1.000 | 0,94311 € | 943,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,98438 € | 2.953,14 € |
| Unit Price without VAT: | 2,80000 € |
|---|---|
| Unit Price with VAT: | 3,33200 € |

