
ATV30C7V5J-HF | |
|---|---|
DigiKey Part Number | ATV30C7V5J-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATV30C7V5J-HF |
Description | TVS DIODE 7.5VWM 12.9V DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12.9V Clamp 232.56A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | ATV30C7V5J-HF Models |
Category | Power - Peak Pulse 3000W (3kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 7.5V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 8.33V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 12.9V | Base Product Number |
Current - Peak Pulse (10/1000µs) 232.56A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,46034 € | 1.381,02 € |
| 6.000 | 0,43372 € | 2.602,32 € |
| Unit Price without VAT: | 0,46034 € |
|---|---|
| Unit Price with VAT: | 0,54780 € |

