Direct
Direct
Direct
Direct
Direct

ATV30C7V0JB-HF | |
|---|---|
DigiKey Part Number | ATV30C7V0JB-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATV30C7V0JB-HF |
Description | TVS DIODE 7VWM 12VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 250A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | ATV30C7V0JB-HF Models |
Category | Power - Peak Pulse 3000W (3kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 7V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 7.78V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 12V | Base Product Number |
Current - Peak Pulse (10/1000µs) 250A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TV30C7V0JB-G | Comchip Technology | 0 | TV30C7V0JB-G-ND | 0,48768 € | Direct |
| 3SMC7.0CA TR13 PBFREE | Central Semiconductor Corp | 1.354 | 1514-3SMC7.0CATR13PBFREECT-ND | 3,00000 € | Direct |
| SMDJ7.0CA | Littelfuse Inc. | 2.594 | SMDJ7.0CACT-ND | 1,44000 € | Direct |
| SMDJ7.0CA-HR | Littelfuse Inc. | 0 | SMDJ7.0CA-HR-ND | 19,24004 € | Direct |
| SMDJ7.0CA-HRAT7 | Littelfuse Inc. | 0 | SMDJ7.0CA-HRAT7-ND | 16,49146 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,47704 € | 1.431,12 € |
| 6.000 | 0,45204 € | 2.712,24 € |
| Unit Price without VAT: | 0,47704 € |
|---|---|
| Unit Price with VAT: | 0,56768 € |





