ATV30C7V0J-HF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 1,50517 €
Datasheet
12V Clamp 250A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATV30C7V0J-HF

DigiKey Part Number
ATV30C7V0J-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATV30C7V0J-HF
Description
TVS DIODE 7VWM 12VC DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12V Clamp 250A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
ATV30C7V0J-HF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
3000W (3kW)
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
7V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
7.78V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
12V
Base Product Number
Current - Peak Pulse (10/1000µs)
250A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMLJ7.0AE3/TR13Microchip Technology0SMLJ7.0AE3/TR13-ND1,50517 €Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,53434 €1.603,02 €
Manufacturers Standard Package
Unit Price without VAT:0,53434 €
Unit Price with VAT:0,63586 €