TV15C700JB-HF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATV30C400J-HF

DigiKey Part Number
641-1598-2-ND - Tape & Reel (TR)
641-1598-1-ND - Cut Tape (CT)
641-1598-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATV30C400J-HF
Description
TVS DIODE 40VWM 64.5VC DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
64.5V Clamp 46.51A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
ATV30C400J-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
40V
Voltage - Breakdown (Min)
44.4V
Voltage - Clamping (Max) @ Ipp
64.5V
Current - Peak Pulse (10/1000µs)
46.51A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,69000 €1,69 €
101,07900 €10,79 €
1000,72790 €72,79 €
5000,57756 €288,78 €
1.0000,52921 €529,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,46781 €1.403,43 €
6.0000,44076 €2.644,56 €
Manufacturers Standard Package
Unit Price without VAT:1,69000 €
Unit Price with VAT:2,01110 €