
ATV30C201JB-HF | |
|---|---|
DigiKey Part Number | ATV30C201JB-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATV30C201JB-HF |
Description | TVS DIODE 200VWM 324VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 324V Clamp 9.26A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | ATV30C201JB-HF Models |
Category | Power - Peak Pulse 3000W (3kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 200V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 224V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 324V | Base Product Number |
Current - Peak Pulse (10/1000µs) 9.26A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,04610 € | 3.138,30 € |
| Unit Price without VAT: | 1,04610 € |
|---|---|
| Unit Price with VAT: | 1,24486 € |

