Direct

ATV15C6V0JB-HF | |
|---|---|
DigiKey Part Number | ATV15C6V0JB-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATV15C6V0JB-HF |
Description | TVS DIODE 6VWM 10.3VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 145.63A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | ATV15C6V0JB-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.67V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 145.63A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31934 € | 958,02 € |
| 6.000 | 0,29639 € | 1.778,34 € |
| 9.000 | 0,28470 € | 2.562,30 € |
| 15.000 | 0,28206 € | 4.230,90 € |
| Unit Price without VAT: | 0,31934 € |
|---|---|
| Unit Price with VAT: | 0,38001 € |


