Direct

ATV15C580JB-HF | |
|---|---|
DigiKey Part Number | ATV15C580JB-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATV15C580JB-HF |
Description | TVS DIODE 58VWM 93.6VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 16.03A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | ATV15C580JB-HF Models |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 58V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 64.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 93.6V | Base Product Number |
Current - Peak Pulse (10/1000µs) 16.03A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TV15C580JB-HF | Comchip Technology | 0 | TV15C580JB-HF-ND | 0,29292 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,34592 € | 1.037,76 € |
| Unit Price without VAT: | 0,34592 € |
|---|---|
| Unit Price with VAT: | 0,41164 € |


