
ATV15C191J-HF | |
|---|---|
DigiKey Part Number | ATV15C191J-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATV15C191J-HF |
Description | TVS DIODE 190VWM 307.8V DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 307.8V Clamp 4.87A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | ATV15C191J-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 190V | |
Voltage - Breakdown (Min) | 211V | |
Voltage - Clamping (Max) @ Ipp | 307.8V | |
Current - Peak Pulse (10/1000µs) | 4.87A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30982 € | 929,46 € |
| 6.000 | 0,28740 € | 1.724,40 € |
| 9.000 | 0,27599 € | 2.483,91 € |
| 15.000 | 0,27216 € | 4.082,40 € |
| Unit Price without VAT: | 0,30982 € |
|---|---|
| Unit Price with VAT: | 0,36869 € |

