
ASS8050-H-HF | |
|---|---|
DigiKey Part Number | 641-ASS8050-H-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASS8050-H-HF |
Description | TRANS NPN 25V 1.5A SOT-23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 25 V 1.5 A 100MHz 300 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 25 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 80mA, 800mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 100mA, 1V | |
Power - Max | 300 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05377 € | 161,31 € |
| 6.000 | 0,04838 € | 290,28 € |
| 9.000 | 0,04563 € | 410,67 € |
| 15.000 | 0,04253 € | 637,95 € |
| 21.000 | 0,04070 € | 854,70 € |
| 30.000 | 0,03892 € | 1.167,60 € |
| 75.000 | 0,03501 € | 2.625,75 € |
| 150.000 | 0,03259 € | 4.888,50 € |
| Unit Price without VAT: | 0,05377 € |
|---|---|
| Unit Price with VAT: | 0,06399 € |

