
ASMCJ7.5A-HF | |
|---|---|
DigiKey Part Number | 641-ASMCJ7.5A-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASMCJ7.5A-HF |
Description | TVS DIODE 7.5VWM 12.9V DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12.9V Clamp 116.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 7.5V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 8.33V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 12.9V | Base Product Number |
Current - Peak Pulse (10/1000µs) 116.3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31313 € | 939,39 € |
| 6.000 | 0,29059 € | 1.743,54 € |
| 9.000 | 0,27911 € | 2.511,99 € |
| 15.000 | 0,27622 € | 4.143,30 € |
| Unit Price without VAT: | 0,31313 € |
|---|---|
| Unit Price with VAT: | 0,37262 € |

