
AS9013-L-HF | |
|---|---|
DigiKey Part Number | 641-AS9013-L-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS9013-L-HF |
Description | TRANS NPN 25V 0.5A SOT-23-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 25 V 500 mA 150MHz 300 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 25 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 50mA, 1V | |
Power - Max | 300 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05113 € | 153,39 € |
| 6.000 | 0,04596 € | 275,76 € |
| 9.000 | 0,04332 € | 389,88 € |
| 15.000 | 0,04036 € | 605,40 € |
| 21.000 | 0,03860 € | 810,60 € |
| 30.000 | 0,03690 € | 1.107,00 € |
| 75.000 | 0,03315 € | 2.486,25 € |
| 150.000 | 0,03083 € | 4.624,50 € |
| Unit Price without VAT: | 0,05113 € |
|---|---|
| Unit Price with VAT: | 0,06084 € |

