
AS9013-H-HF | |
|---|---|
DigiKey Part Number | 641-AS9013-H-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS9013-H-HF |
Description | TRANS NPN 25V 0.5A SOT-23-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 25 V 500 mA 150MHz 300 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 50mA, 1V |
Mfr | Power - Max 300 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 150MHz |
Part Status Last Time Buy | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 25 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05049 € | 151,47 € |
| 6.000 | 0,04539 € | 272,34 € |
| 9.000 | 0,04278 € | 385,02 € |
| 15.000 | 0,03986 € | 597,90 € |
| 21.000 | 0,03812 € | 800,52 € |
| 30.000 | 0,03644 € | 1.093,20 € |
| Unit Price without VAT: | 0,05049 € |
|---|---|
| Unit Price with VAT: | 0,06008 € |

