Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AMMSZ5231B-HF | |
|---|---|
DigiKey Part Number | 641-AMMSZ5231B-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMMSZ5231B-HF |
Description | DIODE ZENER 5.1V 500MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±5% Surface Mount SOD-123 |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 17 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 5 µA @ 2 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5231B-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 2.994 | 112-MMSZ5231B-HE3_A-08CT-ND | 0,35000 € | Parametric Equivalent |
| MMSZ5231B-HE3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-MMSZ5231B-HE3_A-18TR-ND | 0,05804 € | Parametric Equivalent |
| MMSZ5231C-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 14.900 | 112-MMSZ5231C-HE3_A-08CT-ND | 0,37000 € | Parametric Equivalent |
| MMSZ5231C-HE3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-MMSZ5231C-HE3_A-18TR-ND | 0,06245 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06030 € | 180,90 € |
| 6.000 | 0,05436 € | 326,16 € |
| 9.000 | 0,05134 € | 462,06 € |
| 15.000 | 0,04793 € | 718,95 € |
| 21.000 | 0,04592 € | 964,32 € |
| 30.000 | 0,04396 € | 1.318,80 € |
| 75.000 | 0,03965 € | 2.973,75 € |
| 150.000 | 0,03699 € | 5.548,50 € |
| Unit Price without VAT: | 0,06030 € |
|---|---|
| Unit Price with VAT: | 0,07176 € |


